- RS Stock No.:
- 146-0922
- Mfr. Part No.:
- MMBZ5242B-7-F
- Brand:
- DiodesZetex
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.038 | $114.00 |
6000 - 9000 | $0.037 | $111.00 |
12000 + | $0.036 | $108.00 |
*price indicative |
- RS Stock No.:
- 146-0922
- Mfr. Part No.:
- MMBZ5242B-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 350mW, MMBZ52xxB Series, Diodes Inc
Surface Mount case: SOT-23
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 350 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 20mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 3 x 1.4 x 1.1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 15V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 18V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 4.7V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 39V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 6.8V Zener Diode 5% 350 mW SMT 3-Pin SOT-23