ROHM GNP1070TC-ZE2, 20 A 8-Pin 750 V, DFN-8080K

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$30.04

(exc. GST)

$33.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$30.04
10 - 99$27.03
100 +$24.92

*price indicative

Packaging Options:
RS Stock No.:
264-697
Mfr. Part No.:
GNP1070TC-ZE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Transistor

Output Current

20A

Pin Count

8

Fall Time

8.7ns

Package Type

DFN-8080K

Rise Time

6.9ns

Minimum Supply Voltage

24V

Maximum Supply Voltage

750V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

150°C

Series

GNP1070TC NA

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The ROHM E-mode Gallium-Nitride(GaN) FET is an 650V GaN HEMT which has achieved the industry's highest class FOM (Ron Ciss Ron Coss). It is a product of the EcoGaN series that contributes to power conversion efficiency and size reduction by making the best use of low ON resistance and high-speed switching. ESD protection function is built in for high-reliability design. In addition, the highly versatile packages provide excellent heat dissipation and facilitates mounting.

650V E-mode GaN FET

70mΩ Resistance

5.2nC Gate Charge

Related links