onsemi NCV51513ABMNTWG, Gate Driver, 3 A 10-Pin 75V, DFNW-10
- RS Stock No.:
- 248-5802
- Mfr. Part No.:
- NCV51513ABMNTWG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.14
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.028 | $10.14 | - |
| 10 - 95 | $1.826 | $9.13 | 9% |
| 100 - 245 | $1.64 | $8.20 | 19% |
| 250 - 495 | $1.476 | $7.38 | 27% |
| 500 + | $1.328 | $6.64 | 34% |
*price indicative
- RS Stock No.:
- 248-5802
- Mfr. Part No.:
- NCV51513ABMNTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Package Type | DFNW-10 | |
| Fall Time | 7ns | |
| Driver Type | Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 75V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV51 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 3A | ||
Pin Count 10 | ||
Package Type DFNW-10 | ||
Fall Time 7ns | ||
Driver Type Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 75V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series NCV51 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ON Semiconductor High and Low side drivers is 130 V half bridge driver with high drive current capabilities and options for DC−DC power supplies and inverters and offers best in class propagation delay, low quiescent current and low switching current
High voltage range up to 130 V
dV/dt immunity up to 50 V/ns
Output source current capability 2.0 A
Sink current capability 3.0 A
Independent logic inputs 3.3 V and 5 V compatible
Enable input
Related links
- onsemi 3 A 10-Pin 75 V, DFNW-10
- onsemi MOSFET Gate Driver WDFN
- onsemi 3 A 10-Pin 20 V, DFN-10
- onsemi NCP51513ABMNTWG 3 A 10-Pin 20 V, DFN-10
- onsemi FAN8811MNTXG MOSFET Gate Driver WDFN
- onsemi High Side Gate Driver 1 DFNW-6
- onsemi NCV51313AMNWTWG High Side Gate Driver 1 DFNW-6
- STMicroelectronics 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
