onsemi NCP51513ABMNTWG, Gate Driver, 3 A 10-Pin 20V, DFN-10

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.60

(exc. GST)

$10.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$1.92$9.60-
10 - 95$1.728$8.649%
100 - 245$1.552$7.7619%
250 - 495$1.40$7.0027%
500 +$1.26$6.3034%

*price indicative

Packaging Options:
RS Stock No.:
248-5787
Mfr. Part No.:
NCP51513ABMNTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Gate Driver Module

Output Current

3A

Pin Count

10

Fall Time

7ns

Package Type

DFN-10

Driver Type

Gate Driver

Rise Time

19ns

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

NCP51

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor High and Low side drivers is 130 V half bridge driver with high drive current capabilities and options for DC−DC power supplies and inverters and offers best in class propagation delay, low quiescent current and low switching current

High voltage range up to 130 V

dV/dt immunity up to 50 V/ns

Output source current capability 2.0 A

Sink current capability 3.0 A

Independent logic inputs 3.3 V and 5 V compatible

Enable input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy