onsemi NCV51513ABMNTWG, Gate Driver, 3 A 10-Pin 75V, DFNW-10
- RS Stock No.:
- 248-5801
- Mfr. Part No.:
- NCV51513ABMNTWG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,225.00
(exc. GST)
$3,546.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.075 | $3,225.00 |
| 6000 - 6000 | $0.968 | $2,904.00 |
| 9000 + | $0.871 | $2,613.00 |
*price indicative
- RS Stock No.:
- 248-5801
- Mfr. Part No.:
- NCV51513ABMNTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Package Type | DFNW-10 | |
| Fall Time | 7ns | |
| Driver Type | Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 75V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV51 | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 3A | ||
Pin Count 10 | ||
Package Type DFNW-10 | ||
Fall Time 7ns | ||
Driver Type Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 75V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV51 | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ON Semiconductor High and Low side drivers is 130 V half bridge driver with high drive current capabilities and options for DC−DC power supplies and inverters and offers best in class propagation delay, low quiescent current and low switching current
High voltage range up to 130 V
dV/dt immunity up to 50 V/ns
Output source current capability 2.0 A
Sink current capability 3.0 A
Independent logic inputs 3.3 V and 5 V compatible
Enable input
Related links
- onsemi NCV51513ABMNTWG 3 A 10-Pin 75 V, DFNW-10
- onsemi 3 A 10-Pin 20 V, DFN-10
- onsemi MOSFET Gate Driver WDFN
- onsemi NCP51513ABMNTWG 3 A 10-Pin 20 V, DFN-10
- onsemi FAN8811MNTXG MOSFET Gate Driver WDFN
- onsemi MOSFET Gate Driver 2 MLP
- onsemi High Side Gate Driver 1 DFNW-6
- onsemi NCV51313AMNWTWG High Side Gate Driver 1 DFNW-6
