onsemi MOSFET Gate Driver, 3 A 10-Pin 16V, WDFN
- RS Stock No.:
- 221-6585
- Mfr. Part No.:
- FAN8811MNTXG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6585
- Mfr. Part No.:
- FAN8811MNTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Fall Time | 4ns | |
| Package Type | WDFN | |
| Driver Type | MOSFET | |
| Rise Time | 6ns | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 730μm | |
| Series | Fan | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 10 | ||
Fall Time 4ns | ||
Package Type WDFN | ||
Driver Type MOSFET | ||
Rise Time 6ns | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 730μm | ||
Series Fan | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The ON Semiconductor FAN8811 is high side and low side gate−drive IC designed for high−voltage, high−speed, driving MOSFETs operating up to 80 V. It integrates a driver IC and a bootstrap diode. The driver IC features low delay time and matched PWM input propagation delays, which further enhance the performance of the part.
Fast propagation delay times
2 ns delay matching
Under−voltage lockout (UVLO) protection for drive voltage
Operating junction temperature range of −40°C to 125°C
