STMicroelectronics STSPIN32G0251Q, Gate Driver 3, 350 mA 72-Pin 20V, QFN (10 x 10 mm) 72L
- RS Stock No.:
- 151-777
- Mfr. Part No.:
- STSPIN32G0251Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.54
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $5.27 | $10.54 |
| 20 + | $4.745 | $9.49 |
*price indicative
- RS Stock No.:
- 151-777
- Mfr. Part No.:
- STSPIN32G0251Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 72 | |
| Package Type | QFN (10 x 10 mm) 72L | |
| Fall Time | 50ns | |
| Driver Type | Gate Driver | |
| Number of Outputs | 6 | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | STSPIN32G0251 | |
| Width | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 72 | ||
Package Type QFN (10 x 10 mm) 72L | ||
Fall Time 50ns | ||
Driver Type Gate Driver | ||
Number of Outputs 6 | ||
Rise Time 120ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series STSPIN32G0251 | ||
Width 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics microcontroller, it is represents the perfect choice for Advanced motor control applications thanks to the comprehensive set of features such as the 12-bit ADC, an internal voltage reference buffer, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, two 16 bit low power timers, a 5-channel DMA that performs data transfers between memory-mapped peripherals and/or memories to offload the CPU.
Matched propagation delay for all channels
Integrated bootstrap diodes
Comparator for fast overcurrent protection
Related links
- STMicroelectronics STSPIN32G0251Q 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics 1 A 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics STSPIN32G0252Q 1 A 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics STDRIVEG610QTR High Side Gate Driver 2 QFN
- STMicroelectronics QFN
- STMicroelectronics Gate Driver QFN
- Infineon 350 mA 8-Pin 20 V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20 V, SOIC
