onsemi NCV51313AMNWTWG High Side Gate Driver 1, 3 A 6-Pin 19V, DFNW-6

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$19.21

(exc. GST)

$21.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.842$19.21-
50 - 95$3.65$18.254%
100 - 495$3.378$16.8912%
500 - 995$3.108$15.5419%
1000 +$2.996$14.9822%

*price indicative

Packaging Options:
RS Stock No.:
277-030
Mfr. Part No.:
NCV51313AMNWTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Gate Driver Module

Output Current

3A

Pin Count

6

Package Type

DFNW-6

Fall Time

10ns

Driver Type

High Side

Number of Outputs

1

Rise Time

11ns

Minimum Supply Voltage

8V

Number of Drivers

1

Maximum Supply Voltage

19V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

NCV51313

Length

2.65mm

Standards/Approvals

AEC-Q100

Width

3.3mm

Height

850μm

Mount Type

PCB

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The ON Semiconductor High Side Gate Driver is a 130 V driver with a 2.0 A source and 3.0 A sink drive capability, designed for DC-DC power supplies and inverters. It offers best-in-class propagation delay, low quiescent current, and low switching current, making it ideal for highly efficient power supplies operating at high frequencies.

AEC Q100 qualified and PPAP capable

Very low quiescent and operating currents

Under voltage lockout for VCC and VB

3.3 V and 5 V input logic compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy