onsemi FAN8811TMPX MOSFET Gate Driver 2, 6 A 10-Pin 16V, MLP
- RS Stock No.:
- 135-8662
- Mfr. Part No.:
- FAN8811TMPX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$7,632.00
(exc. GST)
$8,394.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $2.544 | $7,632.00 | - |
| 6000 - 9000 | $2.512 | $7,536.00 | 1% |
| 12000 + | $2.454 | $7,362.00 | 3% |
*price indicative
- RS Stock No.:
- 135-8662
- Mfr. Part No.:
- FAN8811TMPX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 10 | |
| Package Type | MLP | |
| Fall Time | 300ns | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 500ns | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Fan | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 710μm | |
| Length | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 10 | ||
Package Type MLP | ||
Fall Time 300ns | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 500ns | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Fan | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 710μm | ||
Length 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
