Parker Nitrile Rubber (NBR) O-Ring O-Ring, 8 mm ID, 8 mm OD
- RS Stock No.:
- 281-2657
- Mfr. Part No.:
- OR6.5X1.5X
- Brand:
- Parker
Subtotal (1 box of 100 units)*
$179.60
(exc. GST)
$197.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $179.60 | $1.796 |
*price indicative
- RS Stock No.:
- 281-2657
- Mfr. Part No.:
- OR6.5X1.5X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 8mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | DIN ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 8mm | ||
Outside Diameter 8mm | ||
Standards/Approvals DIN ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Parker O Ring is an accessories for Ermeto hydraulic DIN fitting. The function of accessories for Ermeto DIN hydraulic tube fitting is the completion of fitting types within the fitting series.
Leak free system
Compliance to DIN ISO 8434
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 8 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 8 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 12 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 14 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 11.8 mm OD
- Parker Nitrile Rubber (NBR) O-Ring O-Ring 6 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 11.4 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 11.5 mm OD
