ifm electronic Fluorelastomer Gasket Gasket, 18.5 mm ID, 23.9 mm OD
- RS Stock No.:
- 187-262
- Mfr. Part No.:
- E30513
- Brand:
- ifm electronic
Subtotal (1 unit)*
$43.45
(exc. GST)
$47.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.45 |
*price indicative
- RS Stock No.:
- 187-262
- Mfr. Part No.:
- E30513
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Gasket | |
| Sub Type | Gasket | |
| Material | Fluorelastomer | |
| Inside Diameter | 18.5mm | |
| Outside Diameter | 23.9mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN EN ISO 1179-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Gasket | ||
Sub Type Gasket | ||
Material Fluorelastomer | ||
Inside Diameter 18.5mm | ||
Outside Diameter 23.9mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN EN ISO 1179-2 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Gasket, designed for optimal performance, is crafted from high quality FFKM material. Engineered to withstand ambient temperatures ranging from 5 to 200°C, it ensures reliability across a wide spectrum of applications. The precision design facilitates a perfect fit for units with a process connection of G ½, making it an ideal choice for various industrial settings. With its superior mechanical attributes, including a lightweight build and compact dimensions, this product promises excellent efficiency without compromising on strength. Its adherence to DIN EN ISO 1179 2 standards guarantees that it meets stringent quality and safety requirements, providing peace of mind for users. When precision and durability are paramount, this seal ring stands out as a preferred solution for demanding environments.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
- RS Stock No. 7960909
- Mfr. Part No. SOFQ0910003000005001A
1 Bag of 10
$21.93
- RS Stock No. 0188830
- Mfr. Part No. E30492
1 Pack of 5
$41.00
- RS Stock No. 2813279
- Mfr. Part No. 0138 12 00
1 Box of 100
$86.74
- RS Stock No. 7960937
- Mfr. Part No. SOFM0910003000010012A
1 Bag of 10
$20.76
Related links
- ifm electronic Fluorelastomer Gasket 23.9 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Gasket 23.9 mm OD
- ifm electronic Fluorelastomer Gasket
- ifm electronic Fluorelastomer Gasket 23 mm OD
- ifm electronic Fluorelastomer Gasket 35.7 mm OD
- ifm electronic Fluorelastomer Gasket 16.5 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 22.5 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 22.5 mm OD











