ifm electronic Fluorelastomer Gasket Gasket, 11.6 mm ID, 16.5 mm OD
- RS Stock No.:
- 190-962
- Mfr. Part No.:
- E30145
- Brand:
- ifm electronic
Subtotal (1 pack of 10 units)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.83 | $2.383 |
*price indicative
- RS Stock No.:
- 190-962
- Mfr. Part No.:
- E30145
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Gasket | |
| Sub Type | Gasket | |
| Material | Fluorelastomer | |
| Inside Diameter | 11.6mm | |
| Outside Diameter | 16.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Gasket | ||
Sub Type Gasket | ||
Material Fluorelastomer | ||
Inside Diameter 11.6mm | ||
Outside Diameter 16.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Ifm electronic Gasket is designed for diverse applications, providing a reliable sealing solution in medium temperature environments. Constructed from high quality FKM material, it ensures durability and performance, functioning effectively in temperatures ranging from 30 to 200°C. The gasket features a precisely engineered profile, making it an ideal choice for achieving optimal sealing with a G 1/4 external thread connection. Weighing just 4 grams, its lightweight design is complemented by a compact structure, measuring an inside diameter of 11.6mm and an external diameter of 16.5mm. With a pack quantity of 10 pieces, this gasket is both practical and convenient for bulk use. Specially crafted for those seeking reliability and efficiency in their sealing applications, it stands out as a go to choice for professionals in the field.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
Related links
- ifm electronic Fluorelastomer Gasket 16.5 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Gasket 16.5 mm OD
- ifm electronic Fluorelastomer Gasket 23.9 mm OD
- ifm electronic Fluorelastomer Gasket 23 mm OD
- ifm electronic Fluorelastomer Gasket 35.7 mm OD
- ifm electronic Fluorelastomer Gasket
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 16.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 16.5 mm OD
