ifm electronic Fluorelastomer Gasket Gasket, 29.7 mm ID, 35.7 mm OD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 5

$21.28

(exc. GST)

$23.41

(inc. GST)

RS Stock No.:
190-944
Mfr. Part No.:
E30146
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Gasket

Sub Type

Gasket

Material

Fluorelastomer

Inside Diameter

29.7mm

Outside Diameter

35.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Ifm electronic Gasket seal ring, crafted from high quality FKM material, is an essential component for ensuring reliable sealing in various mechanical applications. Designed for ease of use, this product is ideal for those seeking a robust solution that performs exceptionally well under pressure. With a lightweight profile, the gasket guarantees efficient functionality without compromising on durability. Its dimensions are meticulously engineered to fit a range of uses, making it a versatile choice for industries that demand precision and reliability. This product stands out in its class, thanks to its superior design and exceptional performance, thus providing peace of mind to engineers and technicians alike.

For reliably sealing tanks, containers and pipes

For use in combination with process sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy