NBR Flat Gasket Gasket, 20mm Outer Diameter
- RS Stock No.:
- 289-1335
- Mfr. Part No.:
- SVN4-09.50
- Brand:
- PMA
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.678
(exc. GST)
$0.746
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.678 | $33.90 |
*price indicative
- RS Stock No.:
- 289-1335
- Mfr. Part No.:
- SVN4-09.50
- Brand:
- PMA
Related links
- NBR Flat Gasket Gasket, 57mm Outer Diameter
- NBR Flat Gasket Gasket, 37mm Outer Diameter
- NBR Flat Gasket Gasket, 31mm Outer Diameter
- PMA NBR Flat Gasket Gasket, 24mm Outer Diameter
- PMA NBR Flat Gasket Gasket, 16.5mm Outer Diameter
- NBR Flat Gasket Gasket
- PMA NBR Flat Gasket Gasket
- Schneider Electric Gasket Gasket, 20mm Bore, 26mm Outer Diameter