Socomec Fuse Switch Disconnector, 3 Pole, 50A Max Current, 50A Fuse Current
- RS Stock No.:
- 179-9646
- Mfr. Part No.:
- 36153005
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$399.36
(exc. GST)
$439.30
(inc. GST)
- RS Stock No.:
- 179-9646
- Mfr. Part No.:
- 36153005
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Maximum Current | 50A | |
| Fuse Current Rating | 50A | |
| Mounting Type | DIN Rail | |
| Range | FUSERBLOC | |
| Mechanical Fuse Size | 14 x 51mm | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Maximum Current 50A | ||
Fuse Current Rating 50A | ||
Mounting Type DIN Rail | ||
Range FUSERBLOC | ||
Mechanical Fuse Size 14 x 51mm | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- TN
combined with high speed fuses (uR) provide optimal breaking and making on load, safety isolation and protection of power semiconductors (variable speed drives, inverters…) Limitation of short-circuit current: The limitation of short-circuit current provided by the fuse solution is the most performant and economical on the market (uR fuses).
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Schneider Electric Switch Disconnector 50A Max Current, 50A Fuse Current
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Socomec Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Socomec Fuse Switch Disconnector 1250 A, 50A
- Socomec Fuse Switch Disconnector 20A
- Socomec Fuse Switch Disconnector, 3-Pole
- Socomec Fuse Switch Disconnector 250 A













