ABB Switch Disconnector, 3-Pole, 200 A, 160A
- RS Stock No.:
- 259-9772
- Mfr. Part No.:
- 1SCA115283R1001
- Brand:
- ABB
Subtotal (1 unit)*
$2,778.53
(exc. GST)
$3,056.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,778.53 |
*price indicative
- RS Stock No.:
- 259-9772
- Mfr. Part No.:
- 1SCA115283R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 160A | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Series | 1SCA11 | |
| Fuse Current | 200A | |
| Switching Power | 112kW | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 160A | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Series 1SCA11 | ||
Fuse Current 200A | ||
Switching Power 112kW | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated motorized switch includes a handle for manual operation, terminal bolt kit, handle and spare fuse storage clip and male connector for control circuit.
Screw terminals
Base mounting
Related links
- ABB Switch Disconnector & Isolator 200 A, 160A
- ABB Fuse Switch Disconnector 200 A, 160A
- ABB Switch Disconnector 200 A
- ABB Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 800A
- ABB Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 200 A, 160A