ABB Switch Disconnector, 3-Pole, 200 A

Subtotal (1 unit)*

$538.47

(exc. GST)

$592.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.47

*price indicative

RS Stock No.:
259-9578
Mfr. Part No.:
1SCA022763R4820
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1000V

Terminal Type

Lug Terminal

Series

1SCA02

IP Rating

IP00

Fuse Current

200A

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated switch-diconnector has 3 poles.

Lug terminals

Base mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy