ABB Switch Disconnector, 3-Pole, 200 A, 200A

Subtotal (1 unit)*

$2,970.89

(exc. GST)

$3,267.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,970.89

*price indicative

RS Stock No.:
259-9591
Mfr. Part No.:
1SCA022767R8870
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

200A

IP Rating

IP20

Series

1SCA02

Fuse Current

200A

Switching Power

4W

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB front operated change-over switch has 170 x 194 x 160 mm dimensions.

Base mounting

Protection degree for front is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy