ABB Fuse Switch Disconnector, 4-Pole, 63A, NH000
- RS Stock No.:
- 259-9770
- Mfr. Part No.:
- 1SCA115230R1001
- Brand:
- ABB
Subtotal (1 unit)*
$771.72
(exc. GST)
$848.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $771.72 |
*price indicative
- RS Stock No.:
- 259-9770
- Mfr. Part No.:
- 1SCA115230R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Series | 1SCA11 | |
| Fuse Size | NH000 | |
| Depth | 121mm | |
| Width | 136mm | |
| Height | 125mm | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Screw | ||
Series 1SCA11 | ||
Fuse Size NH000 | ||
Depth 121mm | ||
Width 136mm | ||
Height 125mm | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 4-poles. It has 7.5 W power loss per pole at rated operating conditions. It includes handle and shaft.
Base mounting
Screw terminals
- RS Stock No. 2599768
- Mfr. Part No. 1SCA115206R1001
Each
$477.20
- RS Stock No. 2599800
- Mfr. Part No. 1SCA116738R1001
Each
$539.16
- RS Stock No. 2599795
- Mfr. Part No. 1SCA116007R1001
Each
$485.14
- RS Stock No. 2599802
- Mfr. Part No. 1SCA116746R1001
Each
$634.88
Related links
- ABB Fuse Switch Disconnector 63A, NH000
- ABB Fuse Switch Disconnector 63A
- ABB Fuse Switch Disconnector 63A, A2-A3
- ABB Fuse Switch Disconnector 32A, NH000
- ABB Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63A
- Craig & Derricott Switch Disconnector 63A
- ABB Fuse Switch Disconnector, 4-Pole











