ABB Fuse Switch Disconnector, 4-Pole, 400A, NH2

Subtotal (1 unit)*

$2,817.16

(exc. GST)

$3,098.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,817.16

*price indicative

RS Stock No.:
258-9613
Mfr. Part No.:
1SCA022719R2460
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Current Rating

400A

Voltage

690V

Mount Type

Base

Terminal Type

Lug Terminal

Series

1SCA02

Fuse Size

NH2

Width

230mm

Depth

150mm

Height

193mm

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI

1SCA022719R2460


The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

IP65 protection

The handle is pad lockable for 3 padlocks

  • RS Stock No. 2599569
  • Mfr. Part No. 1SCA022753R7110
Each
$2,745.22
  • RS Stock No. 2589651
  • Mfr. Part No. 1SCA022753R1770
Each
$2,817.16
  • RS Stock No. 0121268
  • Mfr. Part No. 161354 PIFT2H431C401CCAE
Each
$5,392.33
  • RS Stock No. 2599605
  • Mfr. Part No. 1SCA022779R5410
Each
$2,237.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy