ABB Fuse Switch Disconnector, 4-Pole, 63A

Subtotal (1 unit)*

$2,622.91

(exc. GST)

$2,885.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,622.91

*price indicative

RS Stock No.:
232-0077
Mfr. Part No.:
1SCA120101R1001 OTM63F4CMA230V
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

63A

Series

OTM63CM

IP Rating

IP20

Switching Power

37kW

Standards/Approvals

RoHS, REACH, CE

COO (Country of Origin):
FI
The ABB motorized change over switches including a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. Types OTM630 and 2500E include a storage clip for the handle and spare fuses.

It has 116 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy