Siemens Fuse Switch Disconnector, 4-Pole, 63A
- RS Stock No.:
- 218-3259
- Mfr. Part No.:
- 3KF1406-0LB11
- Brand:
- Siemens
Subtotal (1 unit)*
$696.77
(exc. GST)
$766.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $696.77 |
*price indicative
- RS Stock No.:
- 218-3259
- Mfr. Part No.:
- 3KF1406-0LB11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 63A | |
| Terminal Type | Box | |
| IP Rating | IP20 | |
| Series | 3KF | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EN, CCC, CE, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 63A | ||
Terminal Type Box | ||
IP Rating IP20 | ||
Series 3KF | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EN, CCC, CE, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector with fuse has current ratting of 63 A with 4-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Protection class IP20
