Craig & Derricott Switch Disconnector, 4-Pole, 63A

Subtotal (1 unit)*

$1,252.99

(exc. GST)

$1,378.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,252.99

*price indicative

RS Stock No.:
254-8859
Mfr. Part No.:
ECODG00634
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Current

63A

Series

ECODG

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.

IP65 IP rating

Available in a light grey RAL 7035 finish

Compliant to IEC / BS EN 60947-3

  • RS Stock No. 2548883
  • Mfr. Part No. EDG00633N
Each
$866.41
  • RS Stock No. 2548924
  • Mfr. Part No. PVP1622
Each
$154.54
  • RS Stock No. 2548949
  • Mfr. Part No. PVP402
Each
$244.55
  • RS Stock No. 2471805
  • Mfr. Part No. 33443
Each
$10,727.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy