ABB Fuse Switch Disconnector, 3-Pole, 63A, NH000

Subtotal (1 unit)*

$477.20

(exc. GST)

$524.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$477.20

*price indicative

RS Stock No.:
259-9768
Mfr. Part No.:
1SCA115206R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Current Rating

63A

Voltage

690V

Mount Type

Base

Terminal Type

Screw

Series

1SCA11

Fuse Size

NH000

Height

121mm

Depth

112mm

Width

112mm

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated switch fuse has 3-poles. It has 7.5 W power loss per pole at rated operating conditions.

Base mounting

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy