ABB Fuse Switch Disconnector, 3-Pole, 32 A, 32A

Subtotal (1 unit)*

$418.26

(exc. GST)

$460.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.26

*price indicative

RS Stock No.:
259-9762
Mfr. Part No.:
1SCA114581R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V

Switching Current

32A

Terminal Type

Screw

Series

1SCA11

Mechanical Fuse Size

NH000

Fuse Current

32A

Switching Power

7.5W

Auxiliary Contacts Available

No

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated switch fuse has 3-poles. It has 7.5 W power loss per pole at rated operating conditions. It includes handle and shaft.

Base mounting

Screw terminals

  • RS Stock No. 2320071
  • Mfr. Part No. 1SCA116744R1001 OS32GB03K
Each
$377.02
  • RS Stock No. 2319263
  • Mfr. Part No. 1SCA115327R1001 OS32GB12
Each
$325.15
  • RS Stock No. 5132089
  • Mfr. Part No. 3641 3001
Each
$198.55
  • RS Stock No. 2320068
  • Mfr. Part No. 1SCA115345R1001 OS32GB22N1P
Each
$467.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy