Siemens Switch Disconnector, 3-Pole, 32 A, 32A

Subtotal (1 unit)*

$510.37

(exc. GST)

$561.41

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
212-5787
Mfr. Part No.:
3LD2213-0TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Rail

Switching Voltage

690V

Switching Current

32A

Terminal Type

Box

IP Rating

IP65

Series

SENTRON

Mechanical Fuse Size

2

Fuse Current

32A

Switching Power

11.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

VDE, UL, RoHS, EN, CSA, CE, CCC

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 32A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.

It consist three poles

Fixed mounting Device type

Related links