ABB Fuse Switch Disconnector, 3-Pole, 32 A
- RS Stock No.:
- 707-6161
- Mfr. Part No.:
- 2CSM204733R1801 E 93N/32
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$90.81
(exc. GST)
$99.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.81 |
*price indicative
- RS Stock No.:
- 707-6161
- Mfr. Part No.:
- 2CSM204733R1801 E 93N/32
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Series | E90 | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 10 x 38 mm | |
| Fuse Current | 32A | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2, IEC 60269-3, IEC 60947-3, UL, UL94 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Series E90 | ||
IP Rating IP20 | ||
Mechanical Fuse Size 10 x 38 mm | ||
Fuse Current 32A | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals IEC 60269-1, IEC 60269-2, IEC 60269-3, IEC 60947-3, UL, UL94 | ||
E 90 Fuse Disconnectors
E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs