ABB Switch Disconnector & Isolator, 4-Pole, 32 A, 32A
- RS Stock No.:
- 231-9244
- Mfr. Part No.:
- 1SCA108863R1001 OS32FB22A2N1
- Brand:
- ABB
Subtotal (1 unit)*
$431.96
(exc. GST)
$475.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.96 |
*price indicative
- RS Stock No.:
- 231-9244
- Mfr. Part No.:
- 1SCA108863R1001 OS32FB22A2N1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | ABB OS | |
| Switching Power | 22kW | |
| Mechanical Fuse Size | A2 | |
| Fuse Current | 32A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series ABB OS | ||
Switching Power 22kW | ||
Mechanical Fuse Size A2 | ||
Fuse Current 32A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | ||
- COO (Country of Origin):
- LT
The ABB OS series has a switch fuses is front operated. It has a 04-pole,22 (Between the Poles )and British standard is A2 and handle and shaft included with detachable neutral link integrated into the mechanism.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Switch Disconnector & Isolator 32 A, 32A
- ABB Switch Disconnector & Isolator 25 A
- ABB Switch Disconnector & Isolator 600 A, 630A
- ABB Switch Disconnector & Isolator 200 A
- ABB Switch Disconnector & Isolator 800 A
- ABB Switch Disconnector & Isolator 200 A, 160A
- ABB Switch Disconnector 32 A, 32A
- ABB Fuse Switch Disconnector 32 A, 32A