ABB Switch Disconnector, 4-Pole, 160 A, 160A
- RS Stock No.:
- 259-9650
- Mfr. Part No.:
- 1SCA022846R0860
- Brand:
- ABB
Subtotal (1 unit)*
$6,231.62
(exc. GST)
$6,854.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,231.62 |
*price indicative
- RS Stock No.:
- 259-9650
- Mfr. Part No.:
- 1SCA022846R0860
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 160A | |
| Series | 1SCA02 | |
| IP Rating | IP20 | |
| Switching Power | 160kW | |
| Fuse Current | 160A | |
| Standards/Approvals | 1SCC303031D0201 CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 160A | ||
Series 1SCA02 | ||
IP Rating IP20 | ||
Switching Power 160kW | ||
Fuse Current 160A | ||
Standards/Approvals 1SCC303031D0201 CE | ||
- COO (Country of Origin):
- FI
The ABB motorized C/O switch includes a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. It also include a storage clip for the handle and spare fuses.
Front operated
Base mounting
Related links
- ABB Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Switch Disconnector & Isolator 160 A, 160A