Siemens Fuse Switch Disconnector, 3-Pole, 10A
- RS Stock No.:
- 232-2064
- Mfr. Part No.:
- 5SG7631-0KK10
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$425.73
(exc. GST)
$468.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $106.433 | $425.73 |
*price indicative
- RS Stock No.:
- 232-2064
- Mfr. Part No.:
- 5SG7631-0KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 400V ac | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 5SG | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | D01 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS, REACH, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rail | ||
Switching Voltage 400V ac | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 5SG | ||
IP Rating IP20 | ||
Mechanical Fuse Size D01 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS, REACH, EAC, CE | ||
- COO (Country of Origin):
- SI
The Siemens 5SG series is a MINIZED three pole fuse switch disconnector. Size of fuse system is D01 with the rated voltage of 400 V AC.
Degree of protection IP20.
Overvoltage category is of 4
- RS Stock No. 2352418
- Mfr. Part No. 1SCA120726R1001
Each
$1,280.70
- RS Stock No. 2377938
- Mfr. Part No. 3NJ4103-3BR02
Each
$262.59
- RS Stock No. 2255398
- Mfr. Part No. 3NP1133-1JC10
Each
$207.06
- RS Stock No. 0143409
- Mfr. Part No. 3NP1133-1BB23
Each
$707.91
Related links
- Siemens Fuse Switch Disconnector 10 A, 16A
- Siemens Fuse Switch Disconnector 16A
- Siemens Fuse Switch Disconnector 16 A
- Schneider Electric Fuse Switch Disconnector 10A, 8.5 x 31.5 mm
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 80A
- Siemens Fuse Switch Disconnector 160A












