Siemens Fuse Switch Disconnector, 3-Pole, 400A
- RS Stock No.:
- 213-1371
- Mfr. Part No.:
- 3NP1153-1BC10
- Brand:
- Siemens
Subtotal (1 unit)*
$716.78
(exc. GST)
$788.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.78 |
*price indicative
- RS Stock No.:
- 213-1371
- Mfr. Part No.:
- 3NP1153-1BC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 400A | |
| Terminal Type | Flat | |
| IP Rating | IP40, IP30, IP20 | |
| Series | 3NP1 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | VDE, UL, RoHS, IEC, EN, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 400A | ||
Terminal Type Flat | ||
IP Rating IP40, IP30, IP20 | ||
Series 3NP1 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals VDE, UL, RoHS, IEC, EN, CE, CCC | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 400 has cover level of 70 mm with flat terminal type electrical connection. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a Busbar system, even if they need to be accessed on the rear. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Protection class IP20, IP30, IP40
Surge voltage resistance: 8 kV
Ambient temperature: -25 °C to +55 °C
Isolation voltage: 1000 V
Mechanical life: 1000
