Siemens Fuse Switch Disconnector, 3-Pole, 16A
- RS Stock No.:
- 211-0195
- Mfr. Part No.:
- 5SG7631-0KK06
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$436.73
(exc. GST)
$480.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $109.183 | $436.73 |
*price indicative
- RS Stock No.:
- 211-0195
- Mfr. Part No.:
- 5SG7631-0KK06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 400V | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Series | 5SG | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | D01 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 400V | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Series 5SG | ||
IP Rating IP20 | ||
Mechanical Fuse Size D01 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- SI
The Siemens 5SG is a MINIZED, fuse switch disconnector. Size of fuse system is D01 and number of poles is 3.
It is sealable device.
overvoltage category is of 4
