Siemens Fuse Switch Disconnector, 1 Pole, 10A Max Current, 10A Fuse Current
- RS Stock No.:
- 202-7056
- Mfr. Part No.:
- 5SG7611-0KK10
- Brand:
- Siemens
Subtotal (1 pack of 12 units)*
$365.76
(exc. GST)
$402.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $30.48 | $365.76 |
*price indicative
- RS Stock No.:
- 202-7056
- Mfr. Part No.:
- 5SG7611-0KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Maximum Current | 10A | |
| Fuse Current Rating | 10A | |
| Range | MINIZED | |
| Series | 5SG | |
| Mechanical Fuse Size | D01 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Maximum Current 10A | ||
Fuse Current Rating 10A | ||
Range MINIZED | ||
Series 5SG | ||
Mechanical Fuse Size D01 | ||
- COO (Country of Origin):
- SI
The Siemens fuse switch disconnector is a 1 pole, 10 A/230 V switch disconnector.
Size of fuse system D01
Protection class IP IP20, with connected conductors
Protection class IP IP20, with connected conductors
Related links
- Schneider Electric Fuse Switch Disconnector 10A Max Current, 10A Fuse Current
- Siemens Fuse Switch Disconnector 6A Max Current, 6A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 10A Max Current
- Socomec Fuse Switch Disconnector 400A Max Current, 10A Fuse Current
- Socomec Fuse Switch Disconnector 100A Max Current, 10A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Socomec Fuse Switch Disconnector 32A Max Current, 10A Fuse Current
