Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$3,143.19

(exc. GST)

$3,457.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,143.19

*price indicative

RS Stock No.:
143-331
Mfr. Part No.:
3NP5260-0EA86
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Fixed

Terminal Type

Screw

IP Rating

IP00

Series

SENTRON

Mechanical Fuse Size

NH0-NH1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CCC, EAC, UKCA

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH1, 250 A, is designed for mounting plate installation and features high speed closing. It utilizes screw terminals for secure connections and includes fuse monitoring through 3RV. The device is equipped with an auxiliary switch at the disconnector with one normally open NO and one normally closed NC contact, as well as an auxiliary switch at the fuse monitoring with one NO and one NC contact, enhancing its operational flexibility.

IP00 protection rated

Fuse monitoring

UKCA and CE approved

CCC and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy