Siemens Fuse Switch Disconnector, 3-Pole, 80A

Subtotal (1 unit)*

$633.01

(exc. GST)

$696.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.01

*price indicative

RS Stock No.:
218-3255
Distrelec Article No.:
301-37-677
Mfr. Part No.:
3KF1308-0MB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Terminal Type

Box

Switching Current

80A

IP Rating

IP20

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH00

Switching Power

75kW

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, RoHS, EN, CE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens switch disconnector with fuse has current ratting of 80 A with 3-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 12 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy