Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$1,138.53

(exc. GST)

$1,252.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,138.53

*price indicative

RS Stock No.:
143-666
Mfr. Part No.:
3NP1153-1DA23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Mount Plate

Terminal Type

Box

Series

SENTRON

IP Rating

IP20, IP30, IP40

Mechanical Fuse Size

NH1-NH2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, DNV, EAC, UKCA

COO (Country of Origin):
TR
The Siemens 3NP1 Fuse Switch Disconnector is a durable 3 pole device designed for NH2 fuse types, supporting a current rating of 400 A. It is optimized for assembly and installation on a mounting plate, featuring box terminals for secure connections. This model is equipped with advanced electronic fuse monitoring for enhanced safety and operational efficiency, and its cover level of 70 mm ensures robust protection, making it ideal for a wide range of electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Overvoltage protection monitoring

  • RS Stock No. 0143653
  • Mfr. Part No. 3NP1153-1BC22
Each
$1,236.35
  • RS Stock No. 0143467
  • Mfr. Part No. 3NP1163-1BC22
Each
$1,463.61
  • RS Stock No. 0143492
  • Mfr. Part No. 3NP1163-1JC22
Each
$1,463.61
  • RS Stock No. 0143417
  • Mfr. Part No. 3NP1143-1BC12
Each
$1,010.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy