Siemens Switch Disconnector, 3-Pole, 500 A, 400A
- RS Stock No.:
- 218-3218
- Mfr. Part No.:
- 3KD4230-0PE10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$723.69
(exc. GST)
$796.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.69 |
*price indicative
- RS Stock No.:
- 218-3218
- Mfr. Part No.:
- 3KD4230-0PE10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 440V | |
| Switching Current | 400A | |
| Terminal Type | Flat | |
| IP Rating | IP00, IP20 | |
| Series | SENTRON | |
| Mechanical Fuse Size | 3 | |
| Fuse Current | 500A | |
| Switching Power | 400kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Screw | ||
Switching Voltage 440V | ||
Switching Current 400A | ||
Terminal Type Flat | ||
IP Rating IP00, IP20 | ||
Series SENTRON | ||
Mechanical Fuse Size 3 | ||
Fuse Current 500A | ||
Switching Power 400kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 400 A with three number of poles. It has Front operating mechanism with position of the switch operating mechanism at left. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10000
Electrical life 1000
Design of the electrical connection flat connector
Size of the switch disconnector 3
- RS Stock No. 2125734
- Mfr. Part No. 3KD4234-0PE40-0
Each
$904.88
- RS Stock No. 2183219
- Mfr. Part No. 3KD4232-0PE10-0
Each
$867.00
- RS Stock No. 2183221
- Mfr. Part No. 3KD4240-0PE10-0
Each
$1,072.33
- RS Stock No. 2183222
- Mfr. Part No. 3KD4240-0PE20-0
Each
$1,072.33
Related links
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 500 A, 315A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 315 A, 315A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 250 A, 200A











