Siemens Switch Disconnector, 3-Pole, 250 A, 200A

Subtotal (1 unit)*

$457.66

(exc. GST)

$503.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.66

*price indicative

RS Stock No.:
218-3203
Mfr. Part No.:
3KD3630-0PE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Screw

Switching Voltage

440V

Terminal Type

Flat

Switching Current

200A

IP Rating

IP00, IP20

Series

SENTRON

Mechanical Fuse Size

3

Fuse Current

250A

Minimum Operating Temperature

-25°C

Switching Power

185kW

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, EN, RoHS, VDE

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 200 A with three number of poles. It has Front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Size of the switch disconnector 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy