Siemens Switch Disconnector, 3-Pole, 500 A, 250A
- RS Stock No.:
- 218-3210
- Mfr. Part No.:
- 3KD3832-0PE10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$715.86
(exc. GST)
$787.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $715.86 |
*price indicative
- RS Stock No.:
- 218-3210
- Mfr. Part No.:
- 3KD3832-0PE10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 440V | |
| Terminal Type | Flat | |
| Switching Current | 250A | |
| Series | SENTRON | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 250kW | |
| Mechanical Fuse Size | 3 | |
| Fuse Current | 500A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Screw | ||
Switching Voltage 440V | ||
Terminal Type Flat | ||
Switching Current 250A | ||
Series SENTRON | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 250kW | ||
Mechanical Fuse Size 3 | ||
Fuse Current 500A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 250 A with three number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10000
Electrical life 1000
Design of the electrical connection flat connector
Size of the switch disconnector 3
- RS Stock No. 2258449
- Mfr. Part No. 3LD2264-1TC51
Each
$174.87
- RS Stock No. 2125793
- Mfr. Part No. 3LD2545-0TK51
Each
$634.21
- RS Stock No. 0248893
- Mfr. Part No. 183025 XNH00-A160
Each
$153.60
- RS Stock No. 2434341
- Mfr. Part No. 3LD5410-0TK11
Each
$1,550.12
Related links
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector 500 A, 315A
- Siemens Switch Disconnector 315 A, 315A
- Siemens Switch Disconnector 250 A, 200A
- Siemens Switch Disconnector, 3-Pole












