Siemens Switch Disconnector, 4-Pole, 500 A, 400A
- RS Stock No.:
- 218-3221
- Mfr. Part No.:
- 3KD4240-0PE10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,072.33
(exc. GST)
$1,179.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,072.33 |
*price indicative
- RS Stock No.:
- 218-3221
- Mfr. Part No.:
- 3KD4240-0PE10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 440V | |
| Switching Current | 400A | |
| Terminal Type | Flat | |
| IP Rating | IP00, IP20 | |
| Series | SENTRON | |
| Fuse Current | 500A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 400kW | |
| Mechanical Fuse Size | 3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Screw | ||
Switching Voltage 440V | ||
Switching Current 400A | ||
Terminal Type Flat | ||
IP Rating IP00, IP20 | ||
Series SENTRON | ||
Fuse Current 500A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 400kW | ||
Mechanical Fuse Size 3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 400 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at left. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10000
Electrical life 1000
Design of the electrical connection flat connector
Size of the switch disconnector 3
- RS Stock No. 2183222
- Mfr. Part No. 3KD4240-0PE20-0
Each
$1,072.33
- RS Stock No. 2183223
- Mfr. Part No. 3KD4242-0PE10-0
Each
$1,161.80
- RS Stock No. 2183217
- Mfr. Part No. 3KD4042-0PE10-0
Each
$984.34
- RS Stock No. 2183215
- Mfr. Part No. 3KD4040-0PE10-0
Each
$897.80
Related links
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector 500 A, 400A
- Siemens Switch Disconnector 500 A, 315A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 250 A, 200A
- Siemens Switch Disconnector 315 A, 315A
- Siemens Switch Disconnector, 3-Pole












