Contitech CTD 1280-8M-21 Timing Belt 160 Teeth, 1.28 m Length, 21 mm Width

Subtotal (1 unit)*

$288.81

(exc. GST)

$317.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.81

*price indicative

RS Stock No.:
905-4078
Mfr. Part No.:
CTD 1280-8M-21
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Belt Section

CTD

Pitch

8mm

Number of Teeth

160

Material

Fabric, Polyurethane

Cord Material

Aramid

Series

Conti Synchrochain

Belt Length

1.28m

Belt Width

21mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Conti® Synchrochain


The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.

Features and Benefits


• High dynamic stressing up to 40 m/s

• Polyurethane backing and teeth

• Special treated fabric

• Aramide cord with S/Z twists

• Maintenance free

• No lubricating or retightening required

• Low noise operation

• Highly resistant to various chemicals and oils

• UV and ozone resistant

• Tropicalized

• Temperature resistant from -40°C to 80°C

Synchronous Transmission + Profile


Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.

The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.

Heavy Duty Timing Belts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy