Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 246-046
- Mfr. Part No.:
- 179763 NHW-SLS-3/SI
- Brand:
- Eaton
Subtotal (1 unit)*
$1,503.79
(exc. GST)
$1,654.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,503.79 |
*price indicative
- RS Stock No.:
- 246-046
- Mfr. Part No.:
- 179763 NHW-SLS-3/SI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 500V | |
| Switching Current | 630A | |
| Series | NHW-SLS | |
| Fuse Current | 630A | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rail | ||
Switching Voltage 500V | ||
Switching Current 630A | ||
Series NHW-SLS | ||
Fuse Current 630A | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative three-pole strip-type fuse-switch disconnector is designed to provide exceptional performance in demanding electrical environments. With a robust construction size, the product offers reliable protection and utilisation for various applications. The fuse-switch disconnector is engineered to handle significant current loads while ensuring operational safety, making it an ideal choice for those seeking durable energy solutions. The thoughtful design integrates seamlessly into existing systems, promoting ease of installation and maintenance. Featuring premium materials and cutting-edge technology, it underscores the commitment to quality and regulatory compliance, ensuring peace of mind for users as they navigate their electrical needs.
Robust three-pole design enhances circuit reliability
Optimised for seamless integration into diverse electrical systems
Engineered for high performance under demanding conditions
Facilitates easy installation and maintenance
Conforms to RoHS standards, ensuring environmental safety
Capable of managing substantial current loads safely
- RS Stock No. 0246044
- Mfr. Part No. 179758 NHW-SLS-3
Each
$635.33
- RS Stock No. 0244573
- Mfr. Part No. 183071 XNH3-A630
Each
$902.28
- RS Stock No. 0244574
- Mfr. Part No. 183075 XNH3-FCE-A630
Each
$1,754.63
- RS Stock No. 0244576
- Mfr. Part No. 183079 XNH3-FCL-S630
Each
$1,353.84
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A












