Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 244-576
- Mfr. Part No.:
- 183079 XNH3-FCL-S630
- Brand:
- Eaton
Subtotal (1 unit)*
$1,353.84
(exc. GST)
$1,489.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,353.84 |
*price indicative
- RS Stock No.:
- 244-576
- Mfr. Part No.:
- 183079 XNH3-FCL-S630
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Vertical, Busbar, Horizontal | |
| Switching Voltage | 800V | |
| Switching Current | 630A | |
| IP Rating | IP10, IP20, IP2XC | |
| Series | xEffect XNH | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH3 | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Vertical, Busbar, Horizontal | ||
Switching Voltage 800V | ||
Switching Current 630A | ||
IP Rating IP10, IP20, IP2XC | ||
Series xEffect XNH | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH3 | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect - XNH circuit protection device is engineered for reliability in critical electrical installations, offering superior protection with an NH fuse-switch design. Ideal for busbar systems, it supports cable connections ranging from 95 mm² to 300 mm², ensuring flexibility in installation. The devices robust specifications include a rated operational current of 630 A and compliance with stringent standards, reflecting Eaton's commitment to safety and performance. With features such as light fuse monitoring and an extensive degree of protection, this device is adept at handling harsh environments. Designed for ease of use, its manual activation and clear indicator for triggered fuse-links simplify operation and maintenance for panel builders. The Eaton xEffect - XNH is a crucial component for enhancing electrical safety and efficiency in demanding applications.
Robust design for enhanced safety and performance
Offers flexible cable connection options for diverse installations
Light fuse monitoring capabilities for real-time feedback
Suitable for both vertical and horizontal mounting positions
Operational in ambient temperatures as low as -25 °C
Self-extinguishing material ensures reduced fire risk
Constructed for easy accessibility for maintenance tasks
Complies with international standards for electrical safety
Integrates seamlessly into busbar systems with specific dimensions
Efficient heat dissipation mechanism supports prolonged performance
- RS Stock No. 0242905
- Mfr. Part No. 183078 XNH3-S630-BT
Each
$1,361.14
- RS Stock No. 0244573
- Mfr. Part No. 183071 XNH3-A630
Each
$902.28
- RS Stock No. 0242903
- Mfr. Part No. 183073 XNH3-FCL-A630
Each
$1,005.57
- RS Stock No. 0246756
- Mfr. Part No. 183077 XNH3-S630
Each
$1,201.96
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton 630A Fuse Holder 800V
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A












