Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 244-574
- Mfr. Part No.:
- 183075 XNH3-FCE-A630
- Brand:
- Eaton
Subtotal (1 unit)*
$1,671.08
(exc. GST)
$1,838.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,671.08 |
*price indicative
- RS Stock No.:
- 244-574
- Mfr. Part No.:
- 183075 XNH3-FCE-A630
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 800V ac | |
| Terminal Type | Screw | |
| Switching Current | 630A | |
| IP Rating | IP10, IP20 | |
| Series | xEffect XNH | |
| Fuse Current | 630A | |
| Mechanical Fuse Size | NH3 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Voltage 800V ac | ||
Terminal Type Screw | ||
Switching Current 630A | ||
IP Rating IP10, IP20 | ||
Series xEffect XNH | ||
Fuse Current 630A | ||
Mechanical Fuse Size NH3 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative device from Eaton showcases the cutting-edge xEffect technology, designed to provide excellent circuit protection. Tailored for efficiency, it features an NH3 fuse-switch configuration that enables safe and reliable disconnection under load. The electronic fuse monitoring system ensures optimal performance, allowing for real-time assessment and swift response to any issues. Its robust construction meets rigorous standards of electromagnetic compatibility and corrosion resistance, ensuring longevity in a variety of operational environments. The product is easy to install, fitting seamlessly onto mounting plates and compatible with a range of applications. Achieve reliable operational integrity with this advanced solution that prioritises safety and efficiency while adapting to the demands of modern electrical systems.
Equipped with electronic fuse monitoring for enhanced safety
Designed for efficient heat dissipation, reducing operational risks
Compliant with international standards for utmost reliability
Enables flexibility in installation with mounting plate and DIN rail options
Customisable installation position to suit specific requirements
Durable construction materials ensure longevity in demanding environments
Integrated monitoring features provide immediate fault detection
Adaptable voltage ratings allow compatibility across various systems
Maintenance-friendly design simplifies troubleshooting and adjustments
Supports a wide range of fuse types for versatile applications
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton 630A Fuse Holder 440V ac, 690 V ac
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
