RS Better World
Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 245-003
- Mfr. Part No.:
- 31362
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,731.94
(exc. GST)
$9,605.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,731.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-003
- Mfr. Part No.:
- 31362
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-3, IEC 60947-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-3, IEC 60947-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- PL
The Schneider Electric 3 poles non-automatic switch-disconnector with visible break and black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. Compact INV range allows the visible break of the main contacts through a transparent cover. The black rotary handle is designed to offer easy operation and high performance in interruption of currents.
RoHS compliant
Mercury free
RS Better World
- RS Stock No. 0245002
- Mfr. Part No. 31180
Each
$367.44
RS Better World
- RS Stock No. 0207312
- Mfr. Part No. 31166
Each
$1,583.91
RS Better World
- RS Stock No. 0207241
- Mfr. Part No. 28926
Each
$519.79
RS Better World
- RS Stock No. 0207243
- Mfr. Part No. 31112
Each
$2,556.36
Related links
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 400A
- Schneider Electric Fuse Switch Disconnector 160A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 800A
- Schneider Electric Fuse Switch Disconnector 630 A, 400A
- Schneider Electric Fuse Switch Disconnector 100A












