Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 130-501
- Mfr. Part No.:
- A9N15655
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$162.52
(exc. GST)
$178.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.52 |
*price indicative
- RS Stock No.:
- 130-501
- Mfr. Part No.:
- A9N15655
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Series | Acti9 Fusible | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 8.5 x 31.5 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CEI EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Series Acti9 Fusible | ||
IP Rating IP20 | ||
Mechanical Fuse Size 8.5 x 31.5 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CEI EN 60947-3 | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti9 STI fuse-disconnector is a reliable choice for your electrical needs. With a rated current of 10A and a compact design, this product ensures efficient performance and optimal safety for your electrical circuits.
Clip-on mounting mode for easy installation
IP20 degree of protection for safe operation
Halogen-free product for eco-friendly use
RS Better World
- RS Stock No. 0207369
- Mfr. Part No. 31126
Each
$983.78
- RS Stock No. 0119436
- Mfr. Part No. GS2MMB3
Each
$2,972.25
- RS Stock No. 0244996
- Mfr. Part No. 31140
Each
$3,881.18
- RS Stock No. 0345217
- Mfr. Part No. VCF02GEGP
Each
$131.50
Related links
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 400A
- Schneider Electric Fuse Switch Disconnector 200A
- Schneider Electric Fuse Switch Disconnector 50A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A











