RS Better World

Schneider Electric Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$367.44

(exc. GST)

$404.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-002
Mfr. Part No.:
31180
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

IP Rating

IP40

Series

ComPacT INV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-3, IEC 60947-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
PL
The Schneider Electric 3P non automatic switch-disconnector with visible break, red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 100A at 415VAC in categories AC21A, AC22A and AC23A. Compact INV range allows the visible break of the main contacts through a transparent cover.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy