RS Better World
Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 207-241
- Mfr. Part No.:
- 28926
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$519.79
(exc. GST)
$571.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-241
- Mfr. Part No.:
- 28926
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Series | ComPacT INS | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-3, IEC 60947-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Series ComPacT INS | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-3, IEC 60947-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- PL
The Schneider Electric 3 poles non automatic switch disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 125A at 415VAC in categories AC22A and AC23A. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS125 is a class II insulation level front-face device as per IEC 60664 standard.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 400A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 800A
- Schneider Electric Fuse Switch Disconnector 160A
