Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 245-005
- Mfr. Part No.:
- 33454
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,486.22
(exc. GST)
$12,634.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,486.22 |
*price indicative
- RS Stock No.:
- 245-005
- Mfr. Part No.:
- 33454
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1, IEC 60947-3 | ||
- COO (Country of Origin):
- NL
The Schneider Electric Switch Disconnector is an essential device for distribution applications, designed with a 3-pole configuration for AC networks. Offered under the C4 category, this disconnector ensures reliable isolation, conforming to IEC 60947-3 standards. Its robust design makes it suitable for a variety of electrical installations, providing safety and performance in operational environments.
RoHS compliant
Mercury free
- RS Stock No. 0244996
- Mfr. Part No. 31140
Each
$3,881.18
- RS Stock No. 0207244
- Mfr. Part No. 31148
Each
$3,305.03
- RS Stock No. 0244997
- Mfr. Part No. 31144
Each
$4,085.00
- RS Stock No. 0207373
- Mfr. Part No. 31152
Each
$8,578.50
Related links
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 400A
- Schneider Electric Fuse Switch Disconnector 160A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 800A
- IDC Tools












