Eaton Switch Disconnector, 2-Pole
- RS Stock No.:
- 244-545
- Mfr. Part No.:
- 185504 PV-DIS-08-100/2-ROT
- Brand:
- Eaton
Subtotal (1 unit)*
$605.56
(exc. GST)
$666.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.56 |
*price indicative
- RS Stock No.:
- 244-545
- Mfr. Part No.:
- 185504 PV-DIS-08-100/2-ROT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Frame Clamp | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Frame Clamp | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
The Eaton photovoltaic switch-disconnector is designed for high performance in solar applications, delivering reliable operation under various environmental conditions. Equipped with a rotary handle, this device ensures ease of use while maintaining stringent safety standards. Its robust construction and IP20/IP40 rated protection adapt seamlessly to both residential and utility installations, safeguarding your electrical systems from potential faults. Additionally, it supports efficient energy management with a maximum operating temperature of 75 °C, making it an ideal choice for demanding solar applications. The device is engineered to provide safe electrical isolation, enhancing user confidence and compliance with electrical regulations.
Designed specifically for photovoltaic applications to maximise efficiency
Offers a maintenance-friendly service switch version for easy operation
Supports ambient temperatures ranging from -20 °C to 75 °C for versatile installation
Features a turn button actuator in a sleek black finish for a modern look
Complies with international standards, ensuring peace of mind in electrical installations
Capable of handling rated short-time withstand currents up to 1200 kA for robust performance
Facilitates diverse installation options with its flexible mounting position
Equipped with a degree of protection of IP20/IP40 to meet varying environmental demands
